Similar

5042811700 | |
|---|---|
DigiKey Part Number | WM10602TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5042811700 |
Description | CONN FPC 17POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 17 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5042811700 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Obsolete | Voltage Rating 50V |
Flat Flex Type FPC | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Top and Bottom | Current Rating (Amps) 0.3A |
Number of Positions 17 | Contact Finish Thickness 3.94µin (0.10µm) |
Pitch 0.012" (0.30mm) | Housing Color White |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5035661702 | Molex | 0 | 5035661702-ND | 0,51711 € | Similar |


