Similar

Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Obsolete | Voltage Rating 50V |
Flat Flex Type FPC | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Top and Bottom | Current Rating (Amps) 0.3A |
Number of Positions 13 | Contact Finish Thickness 3.94µin (0.10µm) |
Pitch 0.012" (0.30mm) | Housing Color White |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5035661302 | Molex | 0 | 5035661302-ND | 0,39550 € | Similar |


