
5042083412 | |
|---|---|
DigiKey Part Number | 5042083412-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5042083412 |
Description | CONN RCPT 34POS SMD GOLD |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.8mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 34 | Base Product Number |
Pitch 0.016" (0.40mm) |

