
5041951370 | |
|---|---|
DigiKey Part Number | 5041951370-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5041951370 |
Description | CONN HEADER SMD R/A 13POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 13 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5041951370 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.163" (4.15mm) |
Packaging Tape & Reel (TR) | Contact Shape Rectangular |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Base Product Number |

