



5041950470 | |
|---|---|
DigiKey Part Number | WM10585TR-ND - Tape & Reel (TR) WM10585CT-ND - Cut Tape (CT) WM10585DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5041950470 |
Description | CONN HEADER SMD R/A 4POS 1.25MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5041950470 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.163" (4.15mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90900 € | 9,09 € |
| 100 | 0,77190 € | 77,19 € |
| 500 | 0,68898 € | 344,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,59441 € | 713,29 € |
| 2.400 | 0,56605 € | 1.358,52 € |
| 3.600 | 0,55009 € | 1.980,32 € |
| 6.000 | 0,53063 € | 3.183,78 € |
| 8.400 | 0,51820 € | 4.352,88 € |
| 12.000 | 0,50533 € | 6.063,96 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |



