MFR Recommended

5041941370 | |
|---|---|
DigiKey Part Number | 5041941370-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5041941370 |
Description | CONN HEADER SMD 13POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 13 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5041941370 Models |
Category | Fastening Type Latch Lock |
Mfr | Insulation Height 0.163" (4.15mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Mated Stacking Heights 7.3mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5055681371 | Molex | 0 | 5055681371-ND | 0,65198 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 1,06824 € | 5.127,55 € |
| Unit Price without VAT: | 1,06824 € |
|---|---|
| Unit Price with VAT: | 1,27121 € |


