5041940370
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5041940370
5041940370
5041940370

5041940370

DigiKey Part Number
WM10579TR-ND - Tape & Reel (TR)
WM10579CT-ND - Cut Tape (CT)
WM10579DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5041940370
Description
CONN HEADER SMD 3POS 1.25MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5041940370 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.163" (4.15mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
7.3mm
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.658
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,50036 €600,43 €
2.4000,47648 €1.143,55 €
3.6000,46304 €1.666,94 €
6.0000,44666 €2.679,96 €
8.4000,43619 €3.664,00 €
12.0000,42536 €5.104,32 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,78000 €7,80 €
1000,66250 €66,25 €
5000,59140 €295,70 €
Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,84600 €8,46 €
1000,70450 €70,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €