



5041894070 | |
|---|---|
DigiKey Part Number | WM10599CT-ND - Cut Tape (CT) WM10599DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5041894070 |
Description | CONN HEADER SMD R/A 40POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 40 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5041894070 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Lock |
Packaging Cut Tape (CT) Digi-Reel® | Insulation Height 0.241" (6.13mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Base Product Number |


