
5041893470 | |
|---|---|
DigiKey Part Number | 2266-5041893470-23-ND |
Manufacturer | |
Manufacturer Product Number | 5041893470 |
Description | CONN HEADER SMD R/A 34POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 34 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5041893470 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Lock |
Packaging Spool | Insulation Height 0.241" (6.13mm) |
Part Status Obsolete | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Base Product Number |

