
5041872870 | |
|---|---|
DigiKey Part Number | 5041872870-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5041872870 |
Description | CONN HEADER SMD 28POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 28 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5041872870 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.189" (4.80mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Mated Stacking Heights 7.95mm |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |

