



5041863400 | |
|---|---|
DigiKey Part Number | 2266-5041863400-23-ND |
Manufacturer | |
Manufacturer Product Number | 5041863400 |
Description | CONN RCPT HSG 34POS 1.25MM |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5041863400 Models |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Natural |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |



