5041863200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5041863200
5041863200
5041863200

5041863200

DigiKey Part Number
WM10590-ND
Manufacturer
Manufacturer Product Number
5041863200
Description
CONN RCPT HSG 32POS 1.25MM
Customer Reference
Detailed Description
32 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5041863200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.