26 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
5041862600
5041862600

5041862600

DigiKey Part Number
WM12322-ND
Manufacturer
Manufacturer Product Number
5041862600
Description
CONN RCPT HSG 26POS 1.25MM
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5041862600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.049" (1.25mm)
Mfr
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Contact Termination
Crimp
Part Status
Discontinued at DigiKey
Fastening Type
Latch Holder
Connector Type
Color
Natural
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 20.780 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

20.780In Stock
Ships from WEC