
5040707181 | |
|---|---|
DigiKey Part Number | 900-5040707181TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5040707181 |
Description | 0.2 FPC BACK FLIP PACKAGE 71CKT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 71 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5040707181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 71 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 1,00684 € | 30.205,20 € |
| Unit Price without VAT: | 1,00684 € |
|---|---|
| Unit Price with VAT: | 1,19814 € |

