




5040500791 | |
|---|---|
DigiKey Part Number | WM10144TR-ND - Tape & Reel (TR) WM10144CT-ND - Cut Tape (CT) WM10144DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5040500791 |
Description | CONN HEADER SMD R/A 7POS 1.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5040500791 Models |
Category | Insulation Height 0.079" (2.00mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Lighting, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,06700 € | 10,67 € |
| 100 | 0,90660 € | 90,66 € |
| 500 | 0,80928 € | 404,64 € |
| 1.000 | 0,77064 € | 770,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,81821 € | 2.209,17 € |
| 5.400 | 0,77919 € | 4.207,63 € |
| 8.100 | 0,75724 € | 6.133,64 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |











