
5039085120 | |
|---|---|
DigiKey Part Number | 900-5039085120TR-ND - Tape & Reel (TR) 900-5039085120CT-ND - Cut Tape (CT) 900-5039085120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5039085120 |
Description | CONN FFC BOTTOM 51POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5039085120 Models |
Category | Cable End Type Tabbed |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 51 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.33mm | Mating Cycles 20 |
Height Above Board 0.148" (3.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,14200 € | 21,42 € |
| 25 | 2,00760 € | 50,19 € |
| 50 | 1,91140 € | 95,57 € |
| 100 | 1,82020 € | 182,02 € |
| 250 | 1,70620 € | 426,55 € |
| 500 | 1,62476 € | 812,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,69433 € | 1.694,33 € |
| 2.000 | 1,61353 € | 3.227,06 € |
| 3.000 | 1,56806 € | 4.704,18 € |
| 5.000 | 1,51262 € | 7.563,10 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |





