Direct

5037765020 | |
|---|---|
DigiKey Part Number | 23-5037765020TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5037765020 |
Description | CONN PLUG 50POS SMD GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Molex | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Pick and Place, Solder Retention |
Part Status Obsolete | Contact Finish Gold |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 50 | Height Above Board 0.027" (0.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5055515020 | Molex | 0 | 5055515020-ND | 0,83315 € | Direct |


