50 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5037765010

DigiKey Part Number
WM14420TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5037765010
Description
CONN PLUG 50POS SMD GOLD
Customer Reference
Detailed Description
50 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5037765010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug, Center Strip Contacts
Number of Positions
50
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.027" (0.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.693.121 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.693.121In Stock
Ships from WEC