Similar




5037722420 | |
|---|---|
DigiKey Part Number | WM25543TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5037722420 |
Description | CONN RCPT 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5037722420 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.8mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5055502420 | Molex | 21.548 | 900-5055502420CT-ND | 0,53000 € | Similar |


