


5037650098 | |
|---|---|
DigiKey Part Number | WM10651TR-ND - Tape & Reel (TR) WM10651CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5037650098 |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5037650098 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08840 € | 2,21 € |
| 50 | 0,08420 € | 4,21 € |
| 100 | 0,08010 € | 8,01 € |
| 250 | 0,07508 € | 18,77 € |
| 500 | 0,07148 € | 35,74 € |
| 1.000 | 0,06807 € | 68,07 € |
| 2.500 | 0,06380 € | 159,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,06322 € | 2.528,80 € |
| 80.000 | 0,06021 € | 4.816,80 € |
| 120.000 | 0,05851 € | 7.021,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |














