




5037630291 | |
|---|---|
DigiKey Part Number | WM10654TR-ND - Tape & Reel (TR) WM10654CT-ND - Cut Tape (CT) WM10654DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5037630291 |
Description | CONN HEADER SMD R/A 2POS 1MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5037630291 Models |
Category | Insulation Height 0.059" (1.50mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Lighting, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47700 € | 4,77 € |
| 100 | 0,40490 € | 40,49 € |
| 500 | 0,36136 € | 180,68 € |
| 1.000 | 0,34409 € | 344,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43112 € | 1.293,36 € |
| 6.000 | 0,41055 € | 2.463,30 € |
| 9.000 | 0,39898 € | 3.590,82 € |
| 15.000 | 0,38486 € | 5.772,90 € |
| 21.000 | 0,37585 € | 7.892,85 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |











