5036580800 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 5.303
Unit Price: 0,28000 €
Datasheet
Image for 5036580800 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5036580800

DigiKey Part Number
5036580800-ND
Manufacturer
Manufacturer Product Number
5036580800
Description
CONN RCPT HSG 8POS 2.00MM
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5036580800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes