5036571000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 86.708
Unit Price: 0,09000 €
Datasheet
Socket Contact Tin Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5036571000

DigiKey Part Number
WM12343TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5036571000
Description
CONN SOCKET CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 495.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

495.000In Stock
Ships from WEC