Similar
Similar




5035663900 | |
|---|---|
DigiKey Part Number | 23-5035663900TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5035663900 |
Description | CONN FPC BOTTOM 39POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5035663900 Models |
Category | Cable End Type Tabbed |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Obsolete | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 39 | Material Flammability Rating UL94 V-0, UL94 HB |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.037" (0.95mm) | Mating Cycles 10 |
Locking Feature Flip Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH36W-39S-0.3SHW(50) | Hirose Electric Co Ltd | 4.813 | 26-FH36W-39S-0.3SHW(50)CT-ND | 1,99000 € | Similar |
| FH36W-39S-0.3SHW(99) | Hirose Electric Co Ltd | 92 | H121997CT-ND | 3,35000 € | Similar |



