5035661700 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,88234 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 2,53000 €
Datasheet
17 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Easy-On 503566 Series
Easy-On 503566 Series
Molex RF Connectors | Digi-Key Daily

5035661700

DigiKey Part Number
23-5035661700TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5035661700
Description
CONN FPC BOTTOM 17POS 0.3MM R/A
Customer Reference
Detailed Description
17 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5035661700 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
17
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.037" (0.95mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0, UL94 HB
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
White
Actuator Color
Black
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 264.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

264.000In Stock
Ships from WEC