
5035661102 | |
|---|---|
DigiKey Part Number | 900-5035661102TR-ND - Tape & Reel (TR) 900-5035661102CT-ND - Cut Tape (CT) 900-5035661102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5035661102 |
Description | CONN FPC BOTTOM 11POS 0.3MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5035661102 Models |
Category | Cable End Type Tabbed |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 11 | Material Flammability Rating UL94 V-0, UL94 HB |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.037" (0.95mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,57800 € | 5,78 € |
| 25 | 0,54200 € | 13,55 € |
| 50 | 0,51580 € | 25,79 € |
| 100 | 0,49130 € | 49,13 € |
| 250 | 0,46048 € | 115,12 € |
| 500 | 0,43846 € | 219,23 € |
| 1.000 | 0,41751 € | 417,51 € |
| 2.500 | 0,39137 € | 978,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,37529 € | 2.251,74 € |
| 12.000 | 0,35739 € | 4.288,68 € |
| 18.000 | 0,34732 € | 6.251,76 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |












