
5035591600 | |
|---|---|
DigiKey Part Number | 2266-5035591600-23-ND |
Manufacturer | |
Manufacturer Product Number | 5035591600 |
Description | 20 FLOATING CONN PLUG HSG |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5035591600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

