Direct





5035521020 | |
|---|---|
DigiKey Part Number | WM16307TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5035521020 |
Description | CONN PLUG 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5035521020 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.7mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.022" (0.57mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5035521022 | Molex | 535 | 23-5035521022CT-ND | 0,86000 € | Direct |


