5035481220 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 29.635
Unit Price: 0,62000 €
Datasheet
12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5035481220

DigiKey Part Number
WM4662TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5035481220
Description
CONN RCPT 12POS SMD GOLD
Customer Reference
Detailed Description
12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5035481220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
12
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.7mm
Height Above Board
0.027" (0.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.003.622 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.003.622In Stock
Ships from WEC