MFR Recommended




5035000991 | |
|---|---|
DigiKey Part Number | WM6877TR-ND - Tape & Reel (TR) WM6877CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5035000991 |
Description | CONN SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5035000991 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) | Height Above Board 0.116" (2.95mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - SD | Contact Finish Gold |
Number of Positions 12 (9 + 3) | Base Product Number |
Connector Type Connector and Ejector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5035000993 | Molex | 815 | 900-5035000993CT-ND | 4,41000 € | MFR Recommended |





