503480-1400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
503480-1400
5034801400
5034801400

5034801400

DigiKey Part Number
WM1442TR-ND - Tape & Reel (TR)
WM1442CT-ND - Cut Tape (CT)
WM1442DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5034801400
Description
CONN FFC FPC 14POS 0.5MM R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5034801400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
14
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0, UL94 HB
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
White
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.931
Factory Stock: 54.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,89700 €8,97 €
250,84040 €21,01 €
500,80020 €40,01 €
1000,76180 €76,18 €
2500,71408 €178,52 €
5000,67996 €339,98 €
1.0000,64749 €647,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53396 €1.601,88 €
6.0000,50849 €3.050,94 €
9.0000,49416 €4.447,44 €
15.0000,47669 €7.150,35 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €