
5034800540 | |
|---|---|
DigiKey Part Number | 900-5034800540TR-ND - Tape & Reel (TR) 900-5034800540CT-ND - Cut Tape (CT) 900-5034800540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5034800540 |
Description | CONN FFC FPC 5POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5034800540 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Straight or Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,46280 € | 11,57 € |
| 50 | 0,44060 € | 22,03 € |
| 100 | 0,41950 € | 41,95 € |
| 250 | 0,39320 € | 98,30 € |
| 500 | 0,37440 € | 187,20 € |
| 1.000 | 0,35652 € | 356,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,35489 € | 1.597,00 € |
| 9.000 | 0,33796 € | 3.041,64 € |
| 13.500 | 0,32844 € | 4.433,94 € |
| 22.500 | 0,31682 € | 7.128,45 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |












