MFR Recommended




5034800400 | |
|---|---|
DigiKey Part Number | WM1386TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5034800400 |
Description | CONN FFC FPC 4POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5034800400 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Obsolete | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0, UL94 HB |
Number of Positions 4 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Straight, Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5034800440 | Molex | 80.081 | 900-5034800440CT-ND | 0,54000 € | MFR Recommended |
| AYF530435 | Panasonic Industry | 4.785 | 255-3056-1-ND | 0,57000 € | Similar |












