
5033950810 | |
|---|---|
DigiKey Part Number | WM24274TR-ND - Tape & Reel (TR) WM24274CT-ND - Cut Tape (CT) WM24274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5033950810 |
Description | CONN RCPT 8POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5033950810 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Beige |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,49900 € | 14,99 € |
| 100 | 1,27400 € | 127,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,15840 € | 695,04 € |
| 1.200 | 1,10312 € | 1.323,74 € |
| 1.800 | 1,07202 € | 1.929,64 € |
| 3.000 | 1,03410 € | 3.102,30 € |
| 4.200 | 1,00986 € | 4.241,41 € |
| 6.000 | 0,98479 € | 5.908,74 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |



