



5033666011 | |
|---|---|
DigiKey Part Number | WM8692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5033666011 |
Description | CONN FFC BOTTOM 60POS 0.50MM R/A |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5033666011 Models |
Category | Cable End Type Tabbed, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Discontinued at DigiKey | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 60 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 2,05500 € | 20,55 € |
| 100 | 1,63490 € | 163,49 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

