
5033082052 | |
|---|---|
DigiKey Part Number | 900-5033082052TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5033082052 |
Description | 0.4 BB PLUG ASSY 20CKT EMBSTP PK |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5033082052 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 20 | Height Above Board 0.023" (0.59mm) |
Pitch 0.016" (0.40mm) | Base Product Number |

