
5033044240 | |
|---|---|
DigiKey Part Number | 5033044240-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5033044240 |
Description | CONN RCPT 42POS SMD GOLD |
Customer Reference | |
Detailed Description | 42 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5033044240 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 42 | Height Above Board 0.027" (0.68mm) |
Pitch 0.016" (0.40mm) | Base Product Number |

