
5031961000 | |
|---|---|
DigiKey Part Number | 900-5031961000TR-ND - Tape & Reel (TR) 900-5031961000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5031961000 |
Description | ROBOT CONN 36P REC CRIMP TERM CH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Gold 16-19 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Female Blade Sockets |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 16-19 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,30800 € | 7,70 € |
| 50 | 0,28420 € | 14,21 € |
| 100 | 0,26310 € | 26,31 € |
| 250 | 0,23876 € | 59,69 € |
| 500 | 0,22284 € | 111,42 € |
| 1.000 | 0,20879 € | 208,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,19049 € | 1.714,41 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

