6 Position Rectangular Housing Connector Receptacle Natural 0.193" (4.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5031940600

DigiKey Part Number
900-5031940600-ND
Manufacturer
Manufacturer Product Number
5031940600
Description
CONN RCPT HSG 6POS 4.90MM
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Natural 0.193" (4.90mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.193" (4.90mm)
Mfr
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Locking Ramp
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.191
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,30100 €3,01 €
250,28240 €7,06 €
500,26900 €13,45 €
1000,25600 €25,60 €
2500,23992 €59,98 €
5000,22844 €114,22 €
1.6000,21043 €336,69 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €