
5031930600 | |
|---|---|
DigiKey Part Number | 900-5031930600-ND |
Manufacturer | |
Manufacturer Product Number | 5031930600 |
Description | ROBOT CONN 6P PLUG HSG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White 0.193" (4.90mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.193" (4.90mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,43500 € | 24,35 € |
| 25 | 2,28160 € | 57,04 € |
| 50 | 2,17260 € | 108,63 € |
| 100 | 2,06880 € | 206,88 € |
| 250 | 1,93924 € | 484,81 € |
| 500 | 1,84670 € | 923,35 € |
| 1.600 | 1,70126 € | 2.722,02 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

