Similar

5031820852 | |
|---|---|
DigiKey Part Number | WM6376TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5031820852 |
Description | CONN MICRO SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5031820852 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Molex | Ejector Side Right |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Switch |
Part Status Obsolete | Height Above Board 0.057" (1.45mm) |
Card Type Secure Digital - microSD™ | Mounting Feature Normal, Standard - Top |
Number of Positions 10 (8 + 2) | Contact Finish Gold |
Connector Type Connector and Ejector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST1W008S4ER1500 | JAE Electronics | 13.010 | 670-1528-1-ND | 1,63000 € | Similar |



