
5031591400 | |
|---|---|
DigiKey Part Number | WM20834-ND |
Manufacturer | |
Manufacturer Product Number | 5031591400 |
Description | CONN RCPT 14POS 0.059 TIN PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.059" (1.50mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031591400 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Beige |
Packaging Tray | Insulation Height 0.313" (7.95mm) |
Part Status Active | Contact Length - Post 0.134" (3.40mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64700 € | 6,47 € |
| 100 | 0,54930 € | 54,93 € |
| 810 | 0,47380 € | 383,78 € |
| 1.620 | 0,45119 € | 730,93 € |
| 5.670 | 0,41303 € | 2.341,88 € |
| 10.530 | 0,39539 € | 4.163,46 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |



