
5031590810 | |
|---|---|
DigiKey Part Number | 5031590810-ND |
Manufacturer | |
Manufacturer Product Number | 5031590810 |
Description | CONN RCPT 8POS 0.059 TIN PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.059" (1.50mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031590810 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tray | Insulation Color Beige |
Part Status Active | Insulation Height 0.313" (7.95mm) |
Connector Type | Contact Length - Post 0.134" (3.40mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Cable/Wire | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57100 € | 5,71 € |
| 135 | 0,47481 € | 64,10 € |
| 540 | 0,43048 € | 232,46 € |
| 1.080 | 0,40993 € | 442,72 € |
| 5.130 | 0,36725 € | 1.883,99 € |
| 10.125 | 0,35005 € | 3.544,26 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

