Parametric Equivalent

5031590410 | |
|---|---|
DigiKey Part Number | WM26490-ND |
Manufacturer | |
Manufacturer Product Number | 5031590410 |
Description | CONN RCPT 4POS 0.059 TIN PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.059" (1.50mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031590410 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tray | Insulation Color Beige |
Part Status Active | Insulation Height 0.313" (7.95mm) |
Connector Type | Contact Length - Post 0.134" (3.40mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Cable/Wire | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5031590400 | Molex | 39.694 | WM14757-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39300 € | 3,93 € |
| 255 | 0,31235 € | 79,65 € |
| 510 | 0,29745 € | 151,70 € |
| 1.020 | 0,28324 € | 288,90 € |
| 5.100 | 0,25282 € | 1.289,38 € |
| 10.200 | 0,24076 € | 2.455,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


