
5031590302 | |
|---|---|
DigiKey Part Number | 900-5031590302-ND |
Manufacturer | |
Manufacturer Product Number | 5031590302 |
Description | 1.5W/BSGLDIPSTRECASSY3CKT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.059" (1.50mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031590302 Models |
Category | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Mfr | Insulation Color Red |
Series | Insulation Height 0.313" (7.95mm) |
Packaging Tray | Contact Length - Post 0.134" (3.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Board Guide |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC/DC |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

