



5031543490 | |
|---|---|
DigiKey Part Number | WM20830TR-ND - Tape & Reel (TR) WM20830CT-ND - Cut Tape (CT) WM20830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5031543490 |
Description | CONN RCPT 34POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031543490 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Beige |
Part Status Active | Insulation Height 0.344" (8.75mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,42000 € | 24,20 € |
| 25 | 2,26840 € | 56,71 € |
| 50 | 2,15960 € | 107,98 € |
| 100 | 2,05650 € | 205,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,69773 € | 763,98 € |
| 900 | 1,61674 € | 1.455,07 € |
| 1.350 | 1,57119 € | 2.121,11 € |
| 2.250 | 1,51562 € | 3.410,14 € |
| 3.150 | 1,48009 € | 4.662,28 € |
| 4.500 | 1,44336 € | 6.495,12 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |











