
5031543470 | |
|---|---|
DigiKey Part Number | 900-5031543470-ND |
Manufacturer | |
Manufacturer Product Number | 5031543470 |
Description | CLIK-MATE1.5 DRVT SMT SN HBP ETP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Mfr | Insulation Color Natural |
Series | Insulation Height 0.346" (8.80mm) |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Forked | Features Pick and Place, Solder Retention |
Style Board to Cable/Wire | Current Rating (Amps) 2A |
Number of Positions | Voltage Rating 100VAC/DC |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Mounting Type Surface Mount | Contact Shape Rectangular |
Termination | Contact Material Copper Alloy |
Fastening Type Detent Lock | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 1,94955 € | 2.631,89 € |
| Unit Price without VAT: | 1,94955 € |
|---|---|
| Unit Price with VAT: | 2,31996 € |

