
5031492001 | |
|---|---|
DigiKey Part Number | 900-5031492001-ND |
Manufacturer | |
Manufacturer Product Number | 5031492001 |
Description | CONN PLUG HSG 20POS 1.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Plug Black 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.200 | 0,31094 € | 3.482,53 € |
| Unit Price without VAT: | 0,31094 € |
|---|---|
| Unit Price with VAT: | 0,37002 € |

