
5031491601 | |
|---|---|
DigiKey Part Number | 900-5031491601-ND |
Manufacturer | |
Manufacturer Product Number | 5031491601 |
Description | CONN PLUG HSG 16POS 1.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Black 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 0,27613 € | 1.546,33 € |
| Unit Price without VAT: | 0,27613 € |
|---|---|
| Unit Price with VAT: | 0,32859 € |

