
5031482671 | |
|---|---|
DigiKey Part Number | 900-5031482671TR-ND - Tape & Reel (TR) 900-5031482671CT-ND - Cut Tape (CT) 900-5031482671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5031482671 |
Description | CLIK-MATE1.5 DRRA SMT SN HBP ETP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031482671 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.362" (9.20mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 1A per Contact |
Number of Positions Loaded All | Voltage Rating 100V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,94800 € | 29,48 € |
| 25 | 2,76360 € | 69,09 € |
| 50 | 2,63120 € | 131,56 € |
| 100 | 2,50570 € | 250,57 € |
| 250 | 2,34880 € | 587,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 2,52240 € | 1.387,32 € |
| 1.100 | 2,40206 € | 2.642,27 € |
| 1.650 | 2,33439 € | 3.851,74 € |
| 2.750 | 2,25184 € | 6.192,56 € |
| 3.850 | 2,19908 € | 8.466,46 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

